Fully mobile compressor with Honda GC135 4hp power unit coupled to heavy-duty, twin piston, cast iron pump. Fitted heavy-duty rubber transport wheels and protected by 360° roll cage. Heavy-duty drive guard protects belt and flywheel that is designed to also force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Features twin gauges and air outlet regulator. Runs on unleaded fuel.
| Model No | SA5040 |
| Air Displacement cfm(L/min): | 10.7(303) |
| Maximum Free Air Delivery cfm(L/min): | 7.8(220) |
| Maximum Pressure: | 145psi(10bar) |
| Motor Output: | 4hp |
| Motor Type: | Honda GC135 Petrol |
| Nett Weight: | 63kg |
| Noise Level: | 76dB(A) |
| Outlet: | 1/4"BSP & 3/8"BSP Female Tap |
| Receiver Capacity: | 50L |
| Size (W x D x H): | 970 x 470 x 730mm |
| Type |
Belt Driven Air Compressor |
| Capacity |
50L |
| Maximum Pressure |
4hp |
| Horsepower |
4hp |
| Lifetime Warranty |
No |