Sealey SA4001F Air Filter - High Flow

MPN
SA4001F
Brand
Sealey
EAN-13
5054511055337
Order Code
94-2750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for most workshop air supply set-ups. Die-cast control heads with clear polycarbonate bowls. Filter is fitted with automatic drain tap and metal bowl cages for protection.
  • Suitable for most workshop air supply set-ups.
  • Die-cast control head with clear polycarbonate bowl.
  • Filter is fitted with automatic drain tap and metal bowl cage for protection.
  • Model No. SA4001F
Inlet Size 1/2"BSP
Lifetime Warranty No
Maximum Air Input 145psi
Maximum Air Output 145psi
Maximum Airflow 135cfm*
Nett Weight 0.45kg
Outlet Size 1/2"BSP

Reviews

Be the first to submit a review

Trustpilot