Sealey SA354 Air Belt Sander 20mm

MPN
SA354
Brand
Sealey
EAN-13
5051747943971
Order Code
84-9447
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Articulated sanding arm with spring loading for easy belt changes. Features belt tracking control, heavy-duty nose roller and one-handed trigger operation. Handle exhaust helps reduce noise level. Suitable for sanding otherwise inaccessible areas and extra width of belt makes tool suitable for welding work too. Replacement belts readily available, see XXX.
  • Articulated sanding arm.
  • Spring loading for easy belt changes.
  • Belt tracking control.
  • Heavy-duty nose roller.
  • One-handed trigger operation.
  • Handle exhaust helps reduce noise level.
  • Suitable for sanding otherwise inaccessible areas.
  • Extra width of belt makes tool suitable for welding work too.
  • Replacement belts (20 x 520mm) readily available.
  • Model No. SA354
Air Consumption 15cfm
Air Inlet Size 1/4in
Belt Size(s) 20 x 520mm
Free Speed 16000rpm
Inlet Size 1/4"BSP
Nett Weight 1.4kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Vibration/Uncertainty 4.64/2.32m/s²

Reviews

Be the first to submit a review

Trustpilot