Sealey SA348 Reciprocating Air Saw Slim Body

MPN
SA348
Brand
Sealey
EAN-13
5054511587852
Order Code
94-0468
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for a variety of bodyshop applications such as cutting through panels, sills and chassis members. Excellent for initial crash repair preparation when quick removal of damaged panels is required. Fitted with safety trigger device. Supplied with a starter pack of blades. See page XXX for replacement blades.
  • Suitable for a variety of bodyshop applications such as cutting through panels, sills and chassis members.
  • Excellent for initial crash repair preparation when quick removal of damaged panels is required.
  • Fitted with safety trigger device.
  • Supplied with a starter pack of blades.
  • Air Supply: 90psi.
  • Model No. SA348
Air Consumption 3cfm
Consumable Parts SA34/B14 - 14tpi Air Saw Blade (x5), SA34/B24 - 24tpi Air Saw Blade (x5), SA34/B32 - 32tpi Air Saw Blade (x5)
Free Speed 9000spm
Inlet Size 1/4"BSP
Maximum Cutting Capacity 2mm (Steel), 3mm (Aluminium)
Nett Weight 0.425kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Stroke 10mm
Vibration/Uncertainty 11.985/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot