Sealey SA347 Air Saw/Needle File Mini Reciprocating

MPN
SA347
Brand
Sealey
EAN-13
5054630142260
Order Code
89-7122
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £141.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for a variety of bodyshop applications particularly where space is limited. Use as a cutting saw for panels or a file for deburring and shaping metalwork. Fitted with safety trigger device. Supplied with a starter pack of blades and files. See page XXX for replacement blades.
  • Suitable for a variety of bodyshop applications particularly where space is limited.
  • Use as a cutting saw for panels or a file for deburring and shaping metalwork.
  • Fitted with safety trigger device.
  • Air Supply: 90psi - 4cfm.
  • Supplied with a starter pack of blades and files.
  • 3 Year guarantee*.
  • Model No. SA347
Air Consumption 4cfm
Consumable Parts SA347.NF5 - Replacement Needle File Set
Cutting Capacity 1.2mm
Free Speed 7500spm
Inlet Size 1/4"BSP
Maximum Cutting Capacity 1.2mm (Steel & Aluminium)
Nett Weight 0.5kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Stroke 5.5mm
Vibration/Uncertainty 12.2/1.85m/s²

Reviews

Be the first to submit a review

Trustpilot