Sealey SA34 Air Saw Reciprocating

Order Code:

89-0480

Brand: Sealey MPN: SA34 EAN-13: 5024209156813
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £71.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for a variety of bodyshop applications such as cutting panels, exhaust work, sills and chassis members. Excellent for initial crash-repair preparation when quick removal of damaged panels is required. Fitted with safety trigger device to prevent accidental operation. Supplied with a starter pack of blades.

Model NoSA34
Air Consumption:6cfm
Consumable Parts: (Sold Separately)SA34/B14 - 14tpi Air Saw Blade (x5), SA34/B24 - 24tpi Air Saw Blade (x5), SA34/B32 - 32tpi Air Saw Blade (x5)
Free Speed:10000spm
Inlet Size:1/4"BSP
Maximum Cutting Capacity:2mm (Steel), 2.5mm (Aluminium)
Nett Weight:0.6kg
Noise Power/Pressure:100/89dB(A)
Operating Pressure:90psi
Stroke:10mm
Vibration/Uncertainty:27.95/3.26m/s²

Air Consumption 6cfm
Cutting Capacity 2 to 2.5mm
Free Speed 10000spm
Inlet Size 1/4"BSP
Maximum Cutting Capacity 2mm (Steel), 2.5mm (Aluminium)
Nett Weight 0.6kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Stroke 10mm
Vibration/Uncertainty 27.95/3.26m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot