Sealey SA302 Tyre Inflator with Gauge

MPN
SA302
Brand
Sealey
EAN-13
5024209818674
Order Code
89-4677
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast body and dial gauge with rubber protector. Fitted with single clip-on connector. Supplied with quick coupling.
  • Die-cast body and dial gauge with rubber protector.
  • Fitted with single clip-on connector.
  • Supplied with quick coupling.
  • Range: 0-12bar(0-175psi).
  • Model No. SA302

Model NoSA302
Air Inlet Size:1/4"BSP
Nett Weight:0.36Kg
Range:0-12bar(0-175psi)

Type Tyre inflator
Connector 1/4" (6,3 mm)
Air Inlet Size 1/4"BSP
Lifetime Warranty No
Nett Weight 0.36kg
Range 0-12bar(0-175psi)

Reviews

Be the first to submit a review

Trustpilot