Sealey SA22 Air Flat Bed Sander 165 x 90mm

MPN
SA22
Brand
Sealey
EAN-13
5054511404807
Order Code
89-2401
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Orbital flat bed sander with counter-balanced drive shaft for smooth operation. Palm type trigger with rubber head ring allows comfortable, one-handed operation. Suitable for sanding body panels, wood, metals and plastics, this tool is suitable for 115mm roll papers and uses strong spring clips to attach them to the base plate.
  • Orbital flat bed sander with counter-balanced drive shaft for smooth operation.
  • Palm type trigger with rubber head ring allows comfortable, one-handed operation.
  • Pad Size: 165 x 90mm.
  • Orbit Size: Ø5mm.
  • Suitable for sanding body panels, wood, metals and plastics.
  • Model No. SA22
Type Orbital flat bed sander
Air Consumption 13cfm
Disc Size 165 x 90mm
Inlet Size 1/4"BSP
Nett Weight 1.88kg
Noise Power/Pressure 90psi
No-Load Speed 8000rpm
Operating Pressure 90psi
Orbit Size Ø5mm
Pad Size 165 x 90mm
Vibration/Uncertainty 16.5/6.6m/s²

Reviews

Be the first to submit a review

Trustpilot