Sealey SA2001R Air Regulator

MPN
SA2001R
Brand
Sealey
EAN-13
5054511055368
Order Code
94-2748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for workshop air supply set-ups. Features locking control knob for presetting air pressure and pressure gauge. Supplied with wall bracket.
  • Suitable for workshop air supply set-ups.
  • Features locking control knob for presetting air pressure and pressure gauge.
  • Supplied with wall bracket.
  • Model No. SA2001R
Inlet Size 3/8"BSP
Lifetime Warranty No
Maximum Air Input 145psi
Maximum Air Output 145psi
Maximum Airflow 80cfm
Nett Weight 0.43kg
Outlet Size 3/8"BSP

Reviews

Be the first to submit a review

Trustpilot