Sealey SA20/S Air Ratchet Wrench 3/8"Sq Drive

MPN
SA20/S
Brand
Sealey
EAN-13
5054511376784
Order Code
89-2387
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Air powered ratchet with hardened steel anvil and twist-reverse mechanism. Trigger operated power control. Suitable for use in the engine bay where there is limited space for hand operated ratchets.
  • Hardened steel anvil and twist-reverse mechanism.
  • Trigger operated power control.
  • Maximum Torque: 45lb.ft.
  • Air Supply: 90psi - 5cfm.
  • Model No. SA20/S
Air Consumption 5cfm
Drive 3/8"Sq
Free Speed 150rpm
Inlet Size 1/4"BSP
Lance Length 265mm
Length 265mm
Maximum Torque 45lb.ft(61Nm)
Nett Weight 1.2kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Square Drive 3/8in
Vibration/Uncertainty 2.9/1.45m/s²

Reviews

Be the first to submit a review

Trustpilot