Sealey SA19/S Air Angle Sander 50mm

MPN
SA19/S
Brand
Sealey
EAN-13
5024209061582
Order Code
89-2385
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight and versatile sanding tool suitable for use with sanding preparation pads or 3M® bristle pads and 3M® backing pads. 97° Angle head with gearless drive gives optimum performance. Fitted with safety release trigger control and variable speed adjustment. Supplied with Ø50mm pad and spanner.
  • 97° Angle head with gearless drive gives optimum performance.
  • Lightweight and versatile sanding tool suitable for use with SA720 mini sanding pads or 3M® bristle pads and 3M® backing pads.
  • Fitted with safety release trigger control and variable speed adjustment.
  • Includes backing pad and wrench.
  • Model No. SA19/S
Type Angle sander
Air Consumption 10cfm
Disc Size Ø50mm
Free Speed 18000rpm
Inlet Size 1/4"BSP
Nett Weight 0.6kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Pad Size Ø50mm
Thread Size 1/4"UNC
Vacuum Outlet n/a
Vibration/Uncertainty 2.29/0.72m/s²

Reviews

Be the first to submit a review

Trustpilot