Sealey SA18/S Air Sander 180mm 4500rpm

MPN
SA18/S
Brand
Sealey
EAN-13
5024209148375
Order Code
89-2384
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polished and well balanced aluminium body with two side handle mounting positions. Precision made bevel gears give quiet and smooth operation at speeds suitable for sanding. Trigger operated throttle control. Supplied with Ø180mm self-adhesive backing pad.
  • Polished and well balanced aluminium body with two side handle mounting positions.
  • Precision made bevel gears give quiet and smooth operation at speeds suitable for sanding.
  • Trigger operated throttle control.
  • Supplied with Ø180mm self-adhesive backing pad.
  • Model No. SA18/S
Type Air sander
Air Consumption 7cfm
Disc Size Ø180mm
Free Speed 4500rpm
Inlet Size 1/4"BSP
Nett Weight 2kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Pad Size Ø180mm
Thread Size 5/8"UNC
Vacuum Outlet n/a
Vibration/Uncertainty 3.33/0.82m/s²

Reviews

Be the first to submit a review

Trustpilot