Sealey SA106R Air Regulator Max Airflow 88cfm

MPN
SA106R
Brand
Sealey
EAN-13
5024209848534
Order Code
89-4941
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for workshop air supply set-ups. Features locking control knob for presetting air pressure and pressure gauge. Supplied with wall bracket.
  • Suitable for workshop air supply set-ups.
  • Features locking control knob for presetting air pressure and pressure gauge.
  • Supplied with wall bracket.
  • Model No. SA106R

Model NoSA106R
Inlet Size:1/4"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:88cfm*
Nett Weight:0.47Kg
Note:*Supply Pressure of 100psi.
Outlet Size:1/4"BSP

Type Regulator
Inlet Size 1/4"BSP
Lifetime Warranty No
Max. Airflow 2492l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Maximum Air Input 150psi
Maximum Air Output 125psi
Maximum Airflow 88cfm*
Nett Weight 0.47kg
Note *Supply Pressure of 100psi.
Outlet Size 1/4"BSP
Port Size 1/4in

Reviews

Be the first to submit a review

Trustpilot