Sealey SA106FR Air Filter/regulator Max Airflow 70cfm

MPN
SA106FR
Brand
Sealey
EAN-13
5024209848541
Order Code
89-4942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for workshop air supply set-ups. Regulator assembly features locking control knob for presetting air pressure and pressure gauge. Filter is fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection. Drain valve has female 1/8""BSP outlet. Supplied with wall bracket.
  • Suitable for workshop air supply set-ups.
  • Regulator features locking control knob for presetting air pressure and pressure gauge.
  • Filter is fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection.
  • Drain valve has female 1/8""BSP outlet.
  • Supplied with wall bracket.
  • Model No. SA106FR

Model NoSA106FR
Inlet Size:1/4"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:70cfm*
Nett Weight:0.61Kg
Note:*Supply Pressure of 100psi.
Outlet Size:1/4"BSP

Type Filter/Regulator
Inlet Size 1/4"BSP
Lifetime Warranty No
Max. Airflow 1982l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Maximum Air Input 150psi
Maximum Air Output 125psi
Maximum Airflow 70cfm*
Nett Weight 0.61kg
Note *Supply Pressure of 100psi.
Outlet Size 1/4"BSP
Port Size 1/4in

Reviews

Be the first to submit a review

Trustpilot