Sealey SA1003 Mini Air Sander Ø50mm

MPN
SA1003
Brand
Sealey
EAN-13
5054511700886
Order Code
94-0461
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Contoured composite handle reduces effects of chill and vibration. Mini design for working in confined areas, ideal for working around engines where space is limited. Lightweight and versatile sanding tool suitable for use with discs and pads with industry standard fitting. Fitted with safety release trigger control and variable speed adjustment. Features rear exhaust with baffle for reduced noise level and safety throttle lever to stop accidental operation. Suitable for professional workshop use. Includes quick change backing pad and wrenches.
  • Contoured composite handle reduces effects of chill and vibration.
  • Mini design for working in confined areas, ideal for working around engines where space is limited.
  • Lightweight and versatile sanding tool suitable for use with discs and pads with industry standard fitting.
  • Fitted with safety release trigger control and variable speed adjustment.
  • Features rear exhaust with baffle for reduced noise level and safety throttle lever to stop accidental operation.
  • Suitable for professional workshop use.
  • Includes quick change backing pad and wrenches.
  • Replacement backing pad Model No. PTCQCBP50.
  • Replacement Sanding Discs: 10pcs (each); Model Nos SA701D60G (60Grit), SA701D80G (80Grit) and SA701D120G (120Grit).
  • 3 Year guarantee*.
  • Model No. SA1003
Air Consumption 12cfm
Consumable Parts Replacement Quick Change Sanding Discs: 10pcs (each); Model Nos PTCQC5060 (60 grit), PTCQC5080 (80 grit), PTCQC50120 (120 grit), PTCQC50F (fine), PTCQC50M (medium), PTCQC50C (course).
Disc Size Ø50mm
Free Speed 16500rpm
Inlet Size 1/4"BSP
Nett Weight 0.385kg
Noise Power/Pressure 80psi
Operating Pressure 80psi
Pad Size Ø50mm
Replacement Parts PTCQCBP50 - Quick-Change Backing Pad Ø50mm 1/4"UNC
Thread Size M6 x 1mm
Vibration/Uncertainty 0.236/0.518m/s²

Reviews

Be the first to submit a review

Trustpilot