Sealey S720 Suction Feed Spray Gun 2mm Set-Up

MPN
S720
Brand
Sealey
EAN-13
5054511582017
Order Code
94-2687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional suction feed spray gun, ideal for automotive refinishing. 2-Stage trigger control and 1000ml aluminium suction feed pot. Adjustable spray width and fluid flow. Supplied with a 2mm set-up. Maintenance tools supplied.
  • Professional suction feed spray gun, ideal for automotive refinishing.
  • 2-Stage trigger control and 1000ml aluminium suction feed pot.
  • Adjustable spray width and fluid flow.
  • Supplied with a 2mm set-up.
  • Maintenance tools supplied.
  • Additional set-ups available, for 1.7mm order Model No. WEN-SET1.7 or for 2.5mm order Model No. WEN-SET2.5.
  • Model No. S720
Air Consumption 3-4cfm
Available Set-Up(s) 1.7, 2.5mm
Nett Weight 1.01kg
Noise Power/Pressure 57psi
Pot Capacity 1000ml
Recommended Air Pressure 57psi
Standard Set-Up 2mm

Reviews

Be the first to submit a review

Trustpilot