Sealey S525 Stainless Steel Hex Head Set Screw DIN 933 - M5 X 25 A2 - Pack of 50

MPN
S525
Brand
Sealey
EAN-13
5054630485183
Order Code
94-6285
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 50 Stainless Steel Hex Head Set Screws supplied in a resealable bag for easy storage. Manufactured to DIN 933.
  • Pack of 50 Stainless Steel Hex Head Set Screws, securely packaged in a resealable bag for easy storage.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 933 specifications.
  • Hexagon head and fully threaded.
  • Precisely engineered to M5 dimensions, with a 25mm length.
  • Model No. S525
Length 25mm
Material A2 Stainless Steel
Nett Weight 0.1995kg
Pack Qty 50
Size M5

Reviews

Be the first to submit a review

Trustpilot