Sealey S34/E400 Extension Bar 400mm 3/4"sq Drive

MPN
S34/E400
Brand
Sealey
EAN-13
5024209040402
Order Code
89-2322
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel extension. Hardened, tempered and chrome plated for corrosion resistance. Fitted with spring-ball socket retainer.
  • Forged Chrome Vanadium steel extension.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fitted with spring-ball socket retainer.
  • Lifetime guarantee*.
  • Model No. S34/E400
Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 400mm
Drive 3/4"Sq
Length 400mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot