Sealey RT013 PDR Knockdown Tool

MPN
RT013
Brand
Sealey
EAN-13
5054511613537
Order Code
94-0443
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features four interchangeable heads. The body has an optional extension to take length (including head) from 100mm to 130mm, allowing use in hard-to-reach areas. Ideal PDR (paintless dent repair) tool for high spots and small dents. Heads include; parallel flat, tapered flat and two sized pointed. Knurled finish on tool for precision handling.
  • Features four interchangeable heads.
  • The body has an optional extension to take length from 100mm to 130mm, allowing use in hard-to-reach areas.
  • Ideal PDR (paintless dent repair) tool for high spots and small dents.
  • Heads include; parallel flat, tapered flat and two sized pointed.
  • Knurled finish on tool for precision handling.
  • Model No. RT013
Type PDR Knockdown Tool
Head include
Maximum Length (inc. Head) 130mm
Minimum Length (inc. Head) 100mm
Nett Weight 0.100kg
Overall Length 130mm

Reviews

Be the first to submit a review

Trustpilot