Sealey RS48615 Steel Rivet Standard Flange 4.8 x 16.5mm Pack of 200

MPN
RS48615
Brand
Sealey
EAN-13
5054511355123
Order Code
84-0096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel rivets with standard flange, manufactured to DIN 7337.
  • Steel rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RS48615
Type Standard flange
Diameter 4.8mm
Length 16.5mm
Material Steel
Flange Type n/a
Grip Range 11-13mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) 3/16" x 5/8"
Size (Metric) 4.8 x 16.5mm

Reviews

Be the first to submit a review

Trustpilot