Sealey RMCSeries Rota-Mould Cargo Case Range

Sealey Brand: Sealey
Rotationally moulded from heavy-duty polypropylene material, which is also UV stabilized and impact resistant. Features a water and dust tight rubber seal along with two side carry handles. Recessed latches for added security to help prevent the use of bolt croppers, latches are also suitable for padlocks (not included) allowing additional security. Ideal for the safe storage of tools, electronics and photographic equipment. Cases will not rust or dent and are resistant to water, dust, chemicals and oil. Suitable for a variety of applications including pickup trucks, shipping, storage and use with roof racks. Specially designed base and lid enables cases to be stacked efficiently and reduces movement when in transit.
Description Image Product Buy Pricing (Ex VAT) Capacity External Dimensions (W x D x H) Internal Dimensions (W x D x H) Nett Weight Lifetime Warranty
Sealey RMC1020 Rota-Mould Cargo Case 1020mm
Sealey RMC1020 Rota-Mould Cargo Case 1020mm
Standard range
Order code: 94-3145
MPN: RMC1020

Despatched within 2 working days - 1 in stock
1+ £416.17
Price per unit Ex VAT
237L 1020 x 620 x 510mm 970 x 600 x 415mm 19.3kg No
Sealey RMC710 Rota-Mould Cargo Case 710mm
Sealey RMC710 Rota-Mould Cargo Case 710mm
Standard range
Order code: 94-3146
MPN: RMC710

Despatched within 2 working days - 10 in stock
1+ £222.83
Price per unit Ex VAT
62L 710 x 425 x 330mm 660 x 375 x 250mm 8.65kg No
Sealey RMC870 Rota-Mould Cargo Case 870mm
Sealey RMC870 Rota-Mould Cargo Case 870mm
Standard range
Order code: 94-3147
MPN: RMC870

Despatched within 2 working days - 50 in stock
1+ £310.00
Price per unit Ex VAT
131L 870 x 530 x 425mm 820 x 500 x 320mm 12.5kg No

Trustpilot