Sealey RM4827L Aluminium Multi-Grip Rivet Large Flange 4.8 x 27mm Pack of 100

MPN
RM4827L
Brand
Sealey
EAN-13
5054511343090
Order Code
84-0105
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Large flange.
  • Manufactured to DIN 7337.
  • Model No. RM4827L
Type Large flange
Diameter 4.8mm
Length 27mm
Material Aluminium
Flange Type n/a
Grip Range 17-23mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 100
Quantity 100
Size (Imp) Ø3/16" x 1-1/16"
Size (Metric) Ø4.8 x 27mm

Reviews

Be the first to submit a review

Trustpilot