Sealey RM4819L Aluminium Multi-Grip Rivet Large Flange 4.8 x 19mm Pack of 200

MPN
RM4819L
Brand
Sealey
EAN-13
5054511003697
Order Code
84-0103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Large flange.
  • Manufactured to DIN 7337.
  • Model No. RM4819L
Type Large flange
Diameter 4.8mm
Length 19mm
Material Aluminium
Flange Type n/a
Grip Range 8-14mm
Lifetime Warranty No
Nett Weight 0.75kg
Pack Qty 200
Quantity 200
Size (Imp) Ø3/16" x 3/4"
Size (Metric) Ø4.8 x 19mm

Reviews

Be the first to submit a review

Trustpilot