Sealey RM4813S Aluminium Multi-Grip Rivet Standard Flange 4.8 x 13mm Pack of 200

MPN
RM4813S
Brand
Sealey
EAN-13
5054511342666
Order Code
84-0098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RM4813S
Type Standard flange
Diameter 4.8mm
Length 13mm
Material Aluminium
Flange Type n/a
Grip Range 2-8mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø3/16" x 1/2"
Size (Metric) Ø4.8 x 13mm

Reviews

Be the first to submit a review

Trustpilot