Sealey RM4012S Aluminium Multi-Grip Rivet Standard Flange 4 x 12mm Pack of 200

MPN
RM4012S
Brand
Sealey
EAN-13
5054511003598
Order Code
84-0091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RM4012S
Type Standard flange
Diameter 4mm
Length 12mm
Material Aluminium
Flange Type n/a
Grip Range 3.5-8.5mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø5/32" x 7/16"
Size (Metric) Ø4 x 12mm

Reviews

Be the first to submit a review

Trustpilot