Sealey RJAS2500 Trolley Jack 2.5tonne Aluminium/Steel Rocket Lift

MPN
RJAS2500
Brand
Sealey
EAN-13
5054630285400
Order Code
89-7994
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made primarily for the motor racing enthusiast, this jack weighs in at just under 26kg. Mix of steel and aluminium not only makes this jack lightweight but incredibly strong. Large saddle with jacking pad. Rocket Lift with twin piston design enables saddle to be brought up to jacking point with minimal pumps. Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • Min./Max. Saddle Height: 100/465mm.
  • Chassis Length: 659mm.
  • Made primarily for the motor racing enthusiast, this jack weighs in at just under 26kg.
  • Mix of steel and aluminium not only makes this jack lightweight but incredibly strong.
  • Large saddle with jacking pad.
  • Rocket Lift with twin piston design enables saddle to be brought up to jacking point with minimal pumps.
  • Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • Model No. RJAS2500



Type Trolley Jack
Load Capacity 2.5tonne
Capacity 2.5 Tonne
Consumable Parts Replacement Rubber Jack Pad - JP11
Length 659mm
Maximum Chassis Height 165mm
Maximum Saddle Height 465mm
Minimum Saddle Height 100mm
Nett Weight 25.9kg

Reviews

Be the first to submit a review

Trustpilot