Sealey RJA1800 Trolley Jack 1.8tonne Low Entry Aluminium Rocket Lift

MPN
RJA1800
Brand
Sealey
EAN-13
5054630285561
Order Code
89-0097
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £190.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made primarily for the motor racing enthusiast, this jack weighs in at just 17.6kg. Utilises many weight saving techniques such as a skeletal lift arm. Features Rocket Lift by use of twin pistons, bringing saddle to maximum height in minimal pumps. Polyurethane wheels for smooth and quiet manoeuvring, which also limits damage to garage floors. Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • Min./Max. Saddle Height: 85/425mm, allowing low entry.
  • Chassis Length: 637mm.
  • Made primarily for the motor racing enthusiast, this jack weighs in at just 17.6kg.
  • Utilises many weight saving techniques such as skeletal lift arm.
  • Features Rocket Lift by use of twin pistons, bringing saddle to maximum height in minimal pumps.
  • Polyurethane wheels for smoother manoeuvrability and prevents damage to workshop floor.
  • Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • 3 Year guarantee*.
  • Model No. RJA1800
Type Trolley Jack
Load Capacity 1.8tonne
Capacity 1.8tonne
Consumable Parts Replacement Rubber Jack Pad - JP12
Length 637mm
Maximum Chassis Height 155mm
Maximum Saddle Height 425mm
Minimum Saddle Height 85mm
Nett Weight 17.6kg

Reviews

Be the first to submit a review

Trustpilot