Sealey RJA1550 Trolley Jack 1.5tonne Low Entry Aluminium Rocket Lift

MPN
RJA1550
Brand
Sealey
EAN-13
5054630285417
Order Code
89-0111
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £162.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made primarily for the motor racing enthusiast, this jack weighs in at just 13.4kg. Utilises many weight saving techniques such as a skeletal lift arm and polyurethane wheels. Features Rocket Lift by use of twin pistons, bringing saddle up to jacking point with minimal pumps. Polyurethane wheels for smooth and quiet manoeuvring, which also limits damage to garage floors. Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • Min./Max. Saddle Height: 90/358mm, allowing low entry.
  • Chassis Length: 558mm.
  • Made primarily for the motor racing enthusiast, this jack weighs in at just 13.4kg.
  • Utilises many weight saving techniques such as a skeletal lift arm and polyurethane wheels.
  • Features Rocket Lift by use of twin pistons, bringing saddle up to jacking point with minimal pumps.
  • Polyurethane wheels for smooth and quiet manoeuvring, which also limits damage to garage floors.
  • Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • 3 Year guarantee*.
  • Model No. RJA1550
Type Trolley Jack
Load Capacity 1.5tonne
Capacity 1.5tonne
Consumable Parts Replacement Rubber Jack Pad - JP11
Length 558mm
Maximum Chassis Height 130mm
Maximum Saddle Height 358mm
Minimum Saddle Height 90mm
Nett Weight 13.4kg

Reviews

Be the first to submit a review

Trustpilot