Sealey RE9720 Hydraulic Body Repair Kit 20tonne Snap Type

MPN
RE9720
Brand
Sealey
EAN-13
5054630416842
Order Code
89-8569
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £407.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy gauge snap-together pipework and cast snap-together attachments compatible with most leading makes of snap-together equipment. Components are manufactured from high-quality steel and finished with red super gloss paint. All attachments interchange with other popular makes so you can use your existing equipment with the snap-together equipment. Supplied in composite storage case.
  • Heavy gauge snap-together pipework and cast snap-together attachments.
  • Compatible with most other leading makes of snap-together equipment.
  • Supplied with 20 Tonne hand operated pump, hose, hydraulic ram and metal storage case.
  • Model No. RE9720
Type Body Repair Kit
Capacity 20000kg
Nett Weight 45.34kg

Reviews

Be the first to submit a review

Trustpilot