Sealey RE2000 Hydraulic Body Repair Kit 20 Tonne

MPN
RE2000
Brand
Sealey
EAN-13
5054630553677
Order Code
43-4564
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £560.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Equipped with threaded attachments for superior performance. Steel construction ensures long-lasting strength for demanding pushing, pulling and spreading applications. Supplied in two metal storage cases, which include 20 Tonne hand-operated pump, hose and hydraulic ram for easy set-up, transport and storage.
  • Equipped with threaded attachments for superior performance.
  • Steel construction ensures long-lasting strength and reliability, perfect for demanding pushing, pulling and spreading applications.
  • Designed for easy operation and portability, ensuring efficient use in different work environments.
  • Supplied in two metal storage cases, which include a 20 Tonne hand-operated pump, hose and hydraulic ram for easy set-up, transport, and storage.
  • Min. Height: 282mm.
  • Max. Height: 410mm.
  • Stroke: 128mm.
  • Model No. RE2000
Type Body Repair Kit
Capacity 20tonne
Nett Weight 61kg

Reviews

Be the first to submit a review

Trustpilot