Sealey RCB06 Cigarette Ashtray & Litter Bin

MPN
RCB06
Brand
Sealey
EAN-13
5051747631205
Order Code
89-8082
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Metal construction with black powder coated body with side-opening and aluminium lid featuring built-in ashtray. Supplied with removable metal inner liner and carry handle making emptying quick and easy. Ideal for use in building entrances and smoking areas.
  • Metal construction with black powder coated body with side-opening and aluminium lid featuring built-in ashtray.
  • Supplied with removable metal inner liner and carry handle making emptying quick and easy.
  • Ideal for use in building entrances and smoking areas.
  • Size (W x D x H): 270 x 270 x 590mm.
  • Model No. RCB06
Type Floor standing
Material Metal
Nett Weight 4.24kg
Size (W x D x H) 270 x 270 x 590mm

Reviews

Be the first to submit a review

Trustpilot