Sealey RCB02 Cigarette Bin Wall Mounting Stainless Steel

MPN
RCB02
Brand
Sealey
EAN-13
5054630391590
Order Code
89-6247
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

2-Piece design for easy installation, emptying and cleaning. Stainless steel construction with Zintec® liner. Fitted with high quality lock and supplied with two keys. Includes fittings for wall mounting. Suitable for use in building entrances and smoking areas.
  • 2-Piece design for easy installation, emptying and cleaning.
  • Stainless steel construction with Zintec® liner.
  • Fitted with high quality lock and supplied with two keys.
  • Includes fittings for wall-mounting.
  • Suitable for use in building entrances and smoking areas.
  • Size (W x D x H): 260 x 110 x 285mm.
  • Model No. RCB02
Type Wall mounting
Material Stainless steel
Nett Weight 1.74kg
Size (W x D x H) 260 x 110 x 285mm

Reviews

Be the first to submit a review

Trustpilot