Sealey RCB01 Cigarette Bin Wall Mounting

MPN
RCB01
Brand
Sealey
EAN-13
5051747381766
Order Code
89-6246
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-Piece design for easy installation, emptying and cleaning. Metal construction with Zintec® liner. Fitted with high quality lock and supplied with two keys. Includes fittings for wall-mounting. Suitable for use in building entrances and smoking areas.
  • 2-Piece design for easy installation, emptying and cleaning.
  • Metal construction with Zintec® liner.
  • Fitted with high quality lock and supplied with two keys.
  • Includes fittings for wall-mounting.
  • Suitable for use in building entrances and smoking areas.
  • Size (W x D x H): 260 x 80 x 320mm.
  • Model No. RCB01
Type Wall mounting
Material Metal
Nett Weight 2.02kg
Size (W x D x H) 260 x 80 x 320mm

Reviews

Be the first to submit a review

Trustpilot