Sealey RC08220 Polypropylene Rope Ø8mm x 220mtr

MPN
RC08220
Brand
Sealey
EAN-13
5054511048049
Order Code
84-0769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose heavy-duty polypropylene rope. Strong, versatile and weather resistant.
  • Multipurpose heavy-duty polypropylene rope.
  • Strong, versatile and weather resistant.
  • Size: Ø8mm x 220m.
  • Model No. RC08220
Type Rope
Length 220m
Colour Blue
Material Polypropylene
Diameter Ø8mm
Nett Weight 5.34kg

Reviews

Be the first to submit a review

Trustpilot