Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey RB952 Rotating Beacon 12/24V 3 x Bolt Fixing

Order Code:  

89-8685

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: RB952  Copy to clipboard EAN-13: 5051747726475
 Report an error

Discontinued

Direct mounting beacon pre-drilled with 3 x 6.5mm holes.

Model NoRB952
Nett Weight:0.50Kg
Voltage:12V/24V

Type Rotating
No. of LEDs N/A
Voltage 12 to 24V
Approval EN 65
Lifetime Warranty No

Reviews


Be the first to submit a review