Sealey RB6418S Aluminium Blind Rivet Standard Flange 6.4 x 18mm Pack of 200

MPN
RB6418S
Brand
Sealey
EAN-13
5054511379266
Order Code
84-0084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium blind rivets with standard flange, manufactured to DIN 7337.
  • Aluminium blind rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RB6418S
Type Blind
Diameter 6.4mm
Length 18mm
Material Aluminium
Flange Type n/a
Grip Range 10-12mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/4" x 23/32"
Size (Metric) Ø6.4 x 18mm

Reviews

Be the first to submit a review

Trustpilot