Sealey RB6412S Aluminium Blind Rivet Standard Flange 6.4 x 12mm Pack of 200

MPN
RB6412S
Brand
Sealey
EAN-13
5054511367126
Order Code
84-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Aluminium blind rivets with standard flange, manufactured to DIN 7337.
  • Aluminium blind rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RB6412S
Type Blind
Diameter 6.4mm
Length 12mm
Material Aluminium
Flange Type n/a
Grip Range 3-6mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/4" x 7/16"
Size (Metric) Ø6.4 x 12mm

Reviews

Be the first to submit a review

Trustpilot