Sealey RB4823 Load Spreading Aluminium Rivet Standard Flange 4.8 x 23mm Pack 200

MPN
RB4823
Brand
Sealey
EAN-13
5054511361957
Order Code
84-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium load spreading rivets (Peel type) with standard flange, manufactured to DIN 7337.
  • Aluminium load spreading rivets (Peel type).
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RB4823
Type Load spreading
Diameter 4.8mm
Length 23mm
Material Aluminium
Flange Type n/a
Grip Range 1-9mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) 3/16" x 7/8"
Size (Metric) 4.8 x 23mm

Reviews

Be the first to submit a review

Trustpilot