Sealey RAB4814L Aluminium Rivet Black Large Flange 4.8 x 14mm Pack of 200

MPN
RAB4814L
Brand
Sealey
EAN-13
5054511342482
Order Code
84-0112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Black anodised aluminium rivets. Manufactured to DIN 7337.
  • Black anodised aluminium rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RAB4814L
Type Large flange
Diameter 4.8mm
Length 14mm
Material Aluminium
Flange Type n/a
Grip Range 8-10mm
Lifetime Warranty No
Nett Weight 0.00kg
Quantity 200
Size (Imp) Ø3/16" x 1/2"
Size (Metric) Ø4.8 x 14mm

Reviews

Be the first to submit a review

Trustpilot