Sealey RAB3210L Aluminium Rivet Black Large Flange 3.2 x 10mm Pack of 200

MPN
RAB3210L
Brand
Sealey
EAN-13
5054511356755
Order Code
84-0022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Black anodised aluminium rivets. Manufactured to DIN 7337.
  • Black anodised aluminium rivets.
  • Large flange.
  • Manufactured to DIN 7337.
  • Model No. RAB3210L
Type Large flange
Diameter 3.2mm
Length 10mm
Material Aluminium
Flange Type n/a
Grip Range 5-7mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/8" x 3/8"
Size (Metric) Ø3.2 x 10mm

Reviews

Be the first to submit a review

Trustpilot