Sealey Quick Release Bit Adaptors 10mm

Sealey Brand: Sealey

Quick release bit adaptors from Sealey manufactured with chrome vanadium steel. For use with 10mm hex drive bits. Insert bit firmly into holder to lock in position. Simply push the sleeve forward to release.

  • Drive: 3/8in sq (F) or 1/2in sq (F)
Description Image Product Buy Pricing (Ex VAT) Drive Size Drive Nett Weight Type Lifetime Warranty Material Number of Pieces
Sealey AK2738 Quick Release Bit Adaptor 10mm 3/8"Sq Drive
Sealey AK2738 Quick Release Bit Adaptor 10mm 3/8"Sq Drive
Standard range
Order code: 89-9471
MPN: AK2738

Despatched within 2 working days - 100 in stock
1+ £13.60
Price per unit Ex VAT
3/8" Sq 3/8"Sq(F) x 10mm Hex(F) 0.09kg Bit adaptor Yes Chrome Vanadium Steel 1
Sealey AK2739 Quick Release Bit Adaptor 10mm 1/2"Sq Drive
Sealey AK2739 Quick Release Bit Adaptor 10mm 1/2"Sq Drive
Standard range
Order code: 89-9472
MPN: AK2739

Despatched within 2 working days - 100 in stock
1+ £13.16
Price per unit Ex VAT
1/2" Sq 1/2"Sq(F) x 10mm Hex(F) 0.10kg Bit adaptor Yes Chrome Vanadium Steel 1

Trustpilot