Sealey PWTF2200 Pressure Washer 150bar 810L/hr Twin Pump TSS & Rotablast® Nozzle

MPN
PWTF2200
Brand
Sealey
EAN-13
5054511554151
Order Code
94-3254
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features two pumps and twin nozzle for up to 70% faster cleaning. Eco Soft cleaning mode only activates one pump for light use. Fast cleaning mode activates both pumps together and, with the twin flow nozzle, gets rid of the toughest dirt and stains. Quick release nozzle system allows fast selection between single or twin nozzle. Fitted with two 1250W motors with total 810L/hr water flow rate and a maximum pressure output of 150bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Supplied with 8m high pressure hose and reel, Snow Foam Gun, 5m power cable and heavy-duty wheels.
  • Features two pumps and twin nozzle for up to 70% faster cleaning.
  • Eco Soft cleaning mode only activates one pump for light use.
  • Fast cleaning mode activates both pumps together and with the twin flow nozzle, gets rid of the toughest dirt and stains.
  • Quick release nozzle system allows fast selection between single or twin nozzle.
  • Fitted with two 1250W motors with total 810L/hr water flow rate and a maximum pressure output of 150bar.
  • Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Supplied with 8m high pressure hose and reel, Snow Foam Gun, 5m power cable and heavy-duty wheels.
  • Model No. PWTF2200



Operating Pressure 100bar(10MPa)(1450psi)
Hose Length 8m
Flow Rate 9.5L/min
Effective Cleaning Power 170bar(2465psi)
IP Rating IPX5
Maximum Inlet Pressure 10bar
Maximum Pressure 150bar(15MPa)(2175psi)
Maximum Water Flow 13.5L/min
Motor Power 2500W
Nett Weight 13.9kg
Nozzles Twin Nozzle and Rotablast®
Rated Pressure 100bar(10MPa)(1450psi)
Rated Water Flow 9.5L/min
Rotablast Nozzle® Yes
Supply 230V - 13A
Total Stop System Yes

Reviews

Be the first to submit a review

Trustpilot