Sealey PWH610 Welding Helmet Auto Darkening Shade 9-13 - Black

MPN
PWH610
Brand
Sealey
EAN-13
5054511236651
Order Code
94-3155
Country of Origin
China

Discontinued


Welding helmet with infinitely adjustable shade control between 9-13. Complies with BS EN 379, BS EN 175 and DIN standards. Features True Colour technology for improved visibility, less eye strain and realistic colour recognition. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. Grinding function enables user to grind without removing mask. Solar panel power supply. Features sensitivity and delay controls for switching light to dark. Contoured design helmet with adjustable headband for added comfort. Suitable for MIG, TIG and arc welding.
  • Welding helmet with infinitely adjustable shade control between 9-13.
  • Complies with BS EN 379, BS EN 175 and DIN standards.
  • Features True Colour technology for improved visibility, less eye strain and realistic colour recognition.
  • Fully automatic switching from light to dark on striking arc.
  • Shade is selected by a rotary knob on side of helmet.
  • Grinding function enables user to grind without removing mask.
  • Solar panel power supply.
  • Features sensitivity and delay controls for switching light to dark.
  • Contoured design helmet with adjustable headband for added comfort.
  • Suitable for MIG, TIG and arc welding.
  • Model No. PWH610
Lifetime Warranty No

Trustpilot