Sealey PW1712 Pressure Washer 12V Rechargeable

MPN
PW1712
Brand
Sealey
EAN-13
5054630318948
Order Code
89-9173
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £195.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, cordless pressure washer. Ideal for a range of domestic applications including cleaning vehicles, motorcycles and bicycles. Features 17L water tank which can be detached from base for easy refilling. Unit can be powered using vehicles 12V socket but is also fitted with a rechargeable lithium-ion battery which provides up to 65 minutes of continuous use. (UK 3-pin AC/DC adaptor supplied) Ideal pressure washer where no mains electric supply is available, such as classic car shows and track days. Supplied with 6m hose, x2 nozzles, brush and Snow Foam Gun. Fitted with accessory storage pouch, durable wheels and shoulder strap for easy transportation.
  • Lightweight (5.8kg), portable cordless pressure washer.
  • Suitable for a range of domestic applications including cleaning vehicles, motorcycles and bicycles.
  • Features 17L water tank which can be detached from base for easy refilling.
  • Unit can be powered using vehicles 12V socket but is also fitted with a rechargeable lithium-ion battery which provides up to 65 minutes of continuous use. (UK 3-pin AC/DC adaptor supplied).
  • Ideal pressure washer where no mains electric supply is available, such as classic car shows and track days.
  • Supplied with 6m hose, x2 nozzles, brush and Snow Foam Gun.
  • Fitted with accessory storage pouch, durable wheels and shoulder strap for easy transportation.
  • Output Pressure/Flow Rate: 8.5bar(123psi)/150L/hr.
  • Operating Time: 55-65min.
  • Model No. PW1712



Operating Pressure 8.5bar
Hose Length 6m
Flow Rate 2.5l/min
Battery Lithium-ion 4.5Ah
Capacity 17L
Charging Time 5hrs
Maximum Pressure 8.5bar(123psi)
Motor Power 60W
Nett Weight 5.8kg
Operating Time 55-65min
Supply 12V
Total Stop System 150L/hr
Water Flow Rate 2.5L/min

Reviews

Be the first to submit a review

Trustpilot