Sealey PW1610 Pressure Washer with TSS & Rotablast Nozzle 100bar 390L/hr

MPN
PW1610
Brand
Sealey
EAN-13
5054630418839
Order Code
94-6190
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for cleaning vehicles, machinery, as well as patios and other outdoor surfaces. Brass quick release system allows for fast selection between nozzles and allows compatibility across the Sealey range of pressure washers and accessories. Pressure gun includes lock to avoid accidental start. 1200W Motor produces up to 100bar of pressure with an impressive 390L/hr flow rate. Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Self-priming motor can be used with a still water source for maximum portability. Supplied with 5m pressurized hose for ease of use and 5m power cable for extended reach. Supplied with Rotablast® nozzle, snow foam gun, adjustable fan nozzle and set of four interchangeable nozzles (0°, 15°, 25° and 40°) supplied on a lance storage sleeve.
  • Ideal for cleaning vehicles, machinery, as well as patios and other outdoor surfaces.
  • Brass quick release system allows for fast selection between nozzles and allows compatibility across the Sealey range of pressure washers and accessories.
  • Pressure gun includes lock to avoid accidental start.
  • 1200W Motor produces up to 100bar of pressure with an impressive 390L/hr flow rate.
  • Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Self-priming motor can be used with a still water source for maximum portability.
  • Supplied with 5m pressurized hose for ease of use and 5m power cable for extended reach.
  • Supplied with Rotablast® nozzle, snow foam gun, adjustable fan nozzle and set of four interchangeable nozzles (0°, 15°, 25° and 40°) supplied on a lance storage sleeve.
  • Model No. PW1610
Operating Pressure 70bar(7MPa)(1015psi)
Hose Length 5m
Flow Rate 5.5L/min
Effective Cleaning Power 115bar(1668psi)
IP Rating IPX5
Maximum Inlet Pressure 1.2bar
Maximum Pressure 100bar(10MPa)(1450psi)
Maximum Water Flow 6.5L/min
Motor Power 1200W
Nett Weight 5.44kg
Noise Level 75dB(A)
Noise Rating LwA 88dB(A)
Nozzles Rotablast®, Adjustable Fan, Snow Foam Gun & 4pc Nozzle Set (0°, 15°, 25° & 40°)
Rated Pressure 70bar(7MPa)(1015psi)
Rated Water Flow 5.5L/min
Rotablast Nozzle® YES
Supply 240V

Reviews

Be the first to submit a review

Trustpilot