Sealey PVC Insulating Tape 19mm x 20m

Sealey Brand: Sealey

PVC insulating tape from Sealey, available in a range of colours.

  • Width: 19mm
  • Length: 20m
  • Thickness: 0.15mm
  • Elongation: 125%
  • Tensile strength: 22N/100mm
  • Temperature Rating: -18°C to 150°C
  • Self extinguishing
  • Supplied in packs of 10 rolls
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Width Length Lifetime Warranty Pack Qty Thickness
Sealey ITBLK10 PVC Insulating Tape 19mm x 20mtr Black Pack of 10
Sealey ITBLK10 PVC Insulating Tape 19mm x 20mtr Black Pack of 10
Standard range
Order code: 84-0266
MPN: ITBLK10

Despatched same day - 8 in stockFurther 100 despatched in 2 working days
1+ £8.00
Price per unit Ex VAT
Black 0.73kg Insulating tape 19mm 20m No 10 0.15mm
Sealey ITWHT10 PVC Insulating Tape 19mm x 20mtr White Pack of 10
Sealey ITWHT10 PVC Insulating Tape 19mm x 20mtr White Pack of 10
Standard range
Order code: 84-0033
MPN: ITWHT10

Despatched within 2 working days - 100 in stock
1+ £7.75
Price per unit Ex VAT
White 0.73kg Insulating tape 19mm 20m No 10 0.15mm
Sealey ITRED10 PVC Insulating Tape 19mm x 20mtr Red Pack of 10
Sealey ITRED10 PVC Insulating Tape 19mm x 20mtr Red Pack of 10
Standard range
Order code: 84-0032
MPN: ITRED10

Despatched within 2 working days - 100 in stock
1+ £7.70
Price per unit Ex VAT
Red 0.72kg Insulating tape 19mm 20m No 10 0.15mm
Sealey ITYEL10 PVC Insulating Tape 19mm x 20mtr Yellow Pack of 10
Sealey ITYEL10 PVC Insulating Tape 19mm x 20mtr Yellow Pack of 10
Standard range
Order code: 84-0034
MPN: ITYEL10

Despatched within 2 working days - 100 in stock
1+ £7.70
Price per unit Ex VAT
Yellow 0.73kg Insulating tape 19mm 20m No 10 0.15mm
Sealey ITBLU10 PVC Insulating Tape 19mm x 20mtr Blue Pack of 10
Sealey ITBLU10 PVC Insulating Tape 19mm x 20mtr Blue Pack of 10
Standard range
Order code: 84-0267
MPN: ITBLU10

Despatched within 2 working days - 100 in stock
1+ £6.80
Price per unit Ex VAT
Blue 0.72kg Insulating tape 19mm 20m No 10 0.15mm
Sealey ITMIX10 PVC Insulating Tape 19mm x 20mtr Mixed Colours Pack of 10
Sealey ITMIX10 PVC Insulating Tape 19mm x 20mtr Mixed Colours Pack of 10
Standard range
Order code: 84-0035
MPN: ITMIX10

Despatched same day - 9 in stockFurther 100 despatched in 2 working days
1+ £7.70
Price per unit Ex VAT
Yellow, Red, Black, White, Blue (2 of Each) 0.73kg Insulating tape 19mm 20m No 10 0.15mm

Trustpilot