Sealey PTC50VA516 Hook & Loop Backing Pad Ø50mm 5/16"UNC

MPN
PTC50VA516
Brand
Sealey
EAN-13
5051747657373
Order Code
89-8347
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    5/16"UNF M6 x 1mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Soft and flexible edges for extra accessibility. Suitable for air and electric tools with 5/16""UNF thread. Compatible with Ø50mm Hook-and-Loop Discs.
  • Diameter: 50mm, Thread: 5/16""UNF.
  • Compatible with Ø50mm Hook-and-Loop Discs.
  • Model No. PTC50VA516
Type Backing pad
Lifetime Warranty No
Nett Weight 0.02kg
Pad Size Ø50mm
Size 50mm
Suitability Ø50mm Hook-and-Loop Papers
Thread Size 5/16"UNF

Reviews

Be the first to submit a review

Trustpilot