Sealey PS982 Hydraulic Puller Set 25pc

MPN
PS982
Brand
Sealey
EAN-13
5024209354998
Order Code
89-2086
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Master set of gear pullers and bearing separators supplied in storage case. Forged steel bearing separator. 10 Tonne Hydraulic ram compatible with other sets in the range.
  • Master set of gear pullers and bearing separators.
  • Forged steel bearing separator.
  • 10 Tonne ram with enough force to remove most stubborn bearings, pulleys and shafts.
  • Supplied in storage case.
  • Contents: 10 Tonne Hydraulic Ram, 100mm Leg (x3), 150mm Leg (x3), 200mm Leg (x3), Twin Head, Triple Head, Extension Rods; 25 x 50mm (x1), 25 x 100mm (x1), Main Rod; 200mm (x4), Beam, Ø75-105mm Separator, 5/8"" Bolt, Ram Service Kit, Ram Nut.
  • Model No. PS982
Type Hydraulic puller
Material Steel
Contents 10tonne Hydraulic Ram, 100mm Leg (x3), 150mm Leg (x3), 200mm Leg (x3), Twin Head, Triple Head, Extension Rod; 25 x 50mm (x1), 25 x 100mm (x1), Main Rod; 200mm (x4), Beam, Separator Ø75-105mm, Bolt 5/8, Ram Service Kit, Ram Nut
Nett Weight 16.43kg

Reviews

Be the first to submit a review

Trustpilot