Sealey PS979 Harmonic Balance Puller Set 46pc

MPN
PS979
Brand
Sealey
EAN-13
5054630402760
Order Code
89-2083
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Multipurpose puller set for extracting flywheels and pulleys. Supplied in storage case.
  • Multipurpose puller set for extracting flywheels and pulleys.
  • Minimum/Maximum Size/Spread: 40/93mm.
  • Supplied in storage case.
  • Model No. PS979
Type Harmonic balance puller
Material Carbon steel
Contents Yoke, 130mm Thrust Bolt, Centring Adaptors; Small, Large, Flat, Bolts; 1/4" x 28 x 2-12" (x2), 5/16" x 18 x 3-1/2" (x2), 5/16" x 18 x 5-1/2" (x2), 3/8" x 16 x 2" (x3), 3/8" x 16 x 3" (x2), 3/8" x 16 x 4-1/2" (x5), 3/8" x 24 x 1-1/2" (x3), M8 x 1.25 x 45mm (x3), M8 x 1.25 x 65mm (x2), M8 x 1.25 x 90mm (x3), M10 x 1.5 x 35mm (x3), Washers; Ø8mm ID (x6), Ø10mm ID (x4), Ø12mm ID (x4)
Minimum/Maximum Size/Spread 40/93mm
Nett Weight 2.14kg

Reviews

Be the first to submit a review

Trustpilot