Sealey Pressure Washers and Rotablast Nozzle 230V

Sealey Brand: Sealey

A range of pressure washers from Sealey designed for frequent domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues.

  • Supplied with variable nozzle, built-in detergent tank, hose and Rotablast Nozzle®
  • Manufactured with durable wheels for transportation over rough terrain
Description Image Product Buy Pricing (Ex VAT) Operating Pressure Effective Cleaning Power Flow Rate Maximum Pressure Maximum Water Flow Motor Power Nett Weight Noise Level Noise Rating LwA Nozzles Rated Pressure Rated Water Flow Rotablast Nozzle® Vibration/Uncertainty Hose Length IP Rating Maximum Inlet Pressure Supply Total Stop System
Sealey PW2200 Pressure Washer 140bar with TSS & Rotablast® Nozzle 230V
Sealey PW2200 Pressure Washer 140bar with TSS & Rotablast® Nozzle 230V
Standard range
Order code: 89-0135
MPN: PW2200

Despatched within 2 working days - 100 in stock
1+ £218.00
Price per unit Ex VAT
115bar(11.5MPa)(1668psi) 195bar(2828psi) 6.4L/min 160bar(16MPa)(2320psi) 7.7L/min 2200W 17.02kg 73dB(A) 87dB(A) Rotablast®, Snow Foam Gun & 4pc Nozzle Set (0°, 15°, 25° & 40°) 115bar(11.5MPa)(1668psi) 6.4L/min YES 5m IPX5 7bar(0.7MPa)(101psi) 230V - 13A Yes
Sealey PW2500 Pressure Washer 170bar with TSS & Rotablast® Nozzle 230V
Sealey PW2500 Pressure Washer 170bar with TSS & Rotablast® Nozzle 230V
Standard range
Order code: 89-0133
MPN: PW2500

Despatched within 2 working days - 100 in stock
1+ £270.00
Price per unit Ex VAT
130bar(13MPa)(1885psi) 220bar(3190psi) 170bar(17MPa)(2465psi) 7.8L/min 2500W 19.7kg 75dB(A) 88dB(A) Pencil, Fan 130bar(13MPa)(1885psi) 7L/min Yes ah = 2,5 m/s² 5m IPX5 7bar(0.7MPa)(101psi) 230V - 13A Yes

Trustpilot